
TT251N16KOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TT251N16KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT251N16KOFHPSA1 |
Description | SCR MODULE 1.6KV MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 9100A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 250 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,56000 € | 156,56 € |
| 12 | 136,58917 € | 1.639,07 € |
| Unit Price without VAT: | 156,56000 € |
|---|---|
| Unit Price with VAT: | 186,30640 € |

