MFR Recommended

TT170N14KOFHPSA1 | |
|---|---|
DigiKey Part Number | TT170N14KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT170N14KOFHPSA1 |
Description | SCR MODULE 1.4KV 350A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 350 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 5200A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.4 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 223 A | Base Product Number |
Current - On State (It (RMS)) (Max) 350 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT250N18KOFHPSA1 | Infineon Technologies | 6 | 448-TT250N18KOFHPSA1-ND | 159,91000 € | MFR Recommended |


