
TT162N14KOFHPSA2 | |
|---|---|
DigiKey Part Number | 448-TT162N14KOFHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | TT162N14KOFHPSA2 |
Description | SCR MODULE 1.4KV 260A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 260 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (AV)) (Max) | 162 A | |
Current - On State (It (RMS)) (Max) | 260 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 5200A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,03000 € | 133,03 € |
| 16 | 112,57750 € | 1.801,24 € |
| Unit Price without VAT: | 133,03000 € |
|---|---|
| Unit Price with VAT: | 158,30570 € |

