Similar
Similar

TT162N14KOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TT162N14KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT162N14KOFHPSA1 |
Description | SCR MODULE 1.4KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 5200A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.4 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 162 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCC132-12IO1 | IXYS | 3 | MCC132-12IO1-ND | 67,35000 € | Similar |
| MCC132-14IO1 | IXYS | 0 | MCC132-14IO1-ND | 64,65333 € | Similar |


