
TT104N12KOFKHPSA1 | |
|---|---|
DigiKey Part Number | TT104N12KOFKHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT104N12KOFKHPSA1 |
Description | SCR MODULE 1.2KV 160A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 160 A Common Cathode - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Common Cathode - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 104 A | |
Current - On State (It (RMS)) (Max) | 160 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.4 V | |
Current - Gate Trigger (Igt) (Max) | 120 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2050A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |

