Similar
Similar
Similar
Similar

TT104N12KOFHPSA1 | |
|---|---|
DigiKey Part Number | TT104N12KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT104N12KOFHPSA1 |
Description | SCR MODULE 1.2KV 160A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 160 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 1.4 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 120 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 2050A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 140°C |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 104 A | Base Product Number |
Current - On State (It (RMS)) (Max) 160 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCC72-12IO1B | IXYS | 1 | MCC72-12IO1B-ND | 39,66000 € | Similar |
| MCC72-14IO1B | IXYS | 0 | MCC72-14IO1B-ND | 33,81833 € | Similar |
| MCC95-12IO1B | IXYS | 73 | MCC95-12IO1B-ND | 41,55000 € | Similar |
| MCC95-14IO1B | IXYS | 58 | MCC95-14IO1B-ND | 43,48000 € | Similar |


