TLS850D0TEV33ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4.933
Unit Price: 1,32000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS850D0TEV33ATMA1

DigiKey Part Number
TLS850D0TEV33ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLS850D0TEV33ATMA1
Description
IC REG LIN 3.3V 500MA PG-TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
52 µA
Mfr
Current - Supply (Max)
82 µA
Series
PSRR
59dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage Dropout (Max)
0.43V @ 250mA
Supplier Device Package
PG-TO252-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLS850C2TEV33ATMA1Infineon Technologies4.933448-TLS850C2TEV33ATMA1CT-ND1,32000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes