MFR Recommended



TLS203B0LDV33XUMA1 | |
|---|---|
DigiKey Part Number | TLS203B0LDV33XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLS203B0LDV33XUMA1 |
Description | IC REG LIN 3.3V 300MA PG-TSON-10 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TSON-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLS203B0LDV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4 @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |


