



TLS203B0EJVXUMA1 | |
|---|---|
DigiKey Part Number | TLS203B0EJVXUMA1TR-ND - Tape & Reel (TR) TLS203B0EJVXUMA1CT-ND - Cut Tape (CT) TLS203B0EJVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS203B0EJVXUMA1 |
Description | IC REG LINEAR POS ADJ 8DSO-27 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA PG-DSO-8-27 |
Datasheet | Datasheet |
EDA/CAD Models | TLS203B0EJVXUMA1 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 12 mA |
Series | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package PG-DSO-8-27 |
Voltage Dropout (Max) 0.4 @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,78160 € | 19,54 € |
| 100 | 0,69260 € | 69,26 € |
| 250 | 0,65016 € | 162,54 € |
| 500 | 0,62460 € | 312,30 € |
| 1.000 | 0,61572 € | 615,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58132 € | 1.453,30 € |
| 5.000 | 0,56793 € | 2.839,65 € |
| 7.500 | 0,56122 € | 4.209,15 € |
| 12.500 | 0,55379 € | 6.922,38 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

