Parametric Equivalent
Parametric Equivalent



TLS202A1MBVHTMA1 | |
|---|---|
DigiKey Part Number | TLS202A1MBVHTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLS202A1MBVHTMA1 |
Description | IC REG LINEAR POS ADJ SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-SCT595-5-1 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Series | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (10kHz) |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 18V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Output (Max) | Supplier Device Package PG-SCT595-5-1 |
Voltage Dropout (Max) 1V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLS202A1MBVHTMA1 | Infineon Technologies | 83.559 | TLS202A1MBVHTMA1TR-ND | 0,59113 € | Parametric Equivalent |
| TLS202A1MBVHTSA1 | Infineon Technologies | 1.423 | TLS202A1MBVHTSA1CT-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,44489 € | 4.448,90 € |
| Unit Price without VAT: | 0,44489 € |
|---|---|
| Unit Price with VAT: | 0,52942 € |


