
TLF50211ELXUMA2 | |
|---|---|
DigiKey Part Number | TLF50211ELXUMA2TR-ND - Tape & Reel (TR) TLF50211ELXUMA2CT-ND - Cut Tape (CT) TLF50211ELXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF50211ELXUMA2 |
Description | IC REG BUCK 5V 500MA SSOP-14-3 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLF50211ELXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-SSOP-14-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,68100 € | 16,81 € |
| 25 | 1,53600 € | 38,40 € |
| 100 | 1,37690 € | 137,69 € |
| 250 | 1,30104 € | 325,26 € |
| 500 | 1,26984 € | 634,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17804 € | 2.945,10 € |
| 5.000 | 1,15411 € | 5.770,55 € |
| 7.500 | 1,14213 € | 8.565,98 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |



