
LMR50410Y5FQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR50410Y5FQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR50410Y5FQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR50410Y5FQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR50410Y5FQDBVRQ1 |
Description | IC REG BUCK 5V 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR50410Y5FQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01320 € | 25,33 € |
| 100 | 0,90220 € | 90,22 € |
| 250 | 0,84928 € | 212,32 € |
| 500 | 0,81738 € | 408,69 € |
| 1.000 | 0,79114 € | 791,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75871 € | 2.276,13 € |
| 6.000 | 0,74284 € | 4.457,04 € |
| 9.000 | 0,73489 € | 6.614,01 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |










