Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA PG-SSOP-14-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA PG-SSOP-14-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLF42772ELXUMA1

DigiKey Part Number
TLF42772ELXUMA1TR-ND - Tape & Reel (TR)
TLF42772ELXUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLF42772ELXUMA1
Description
IC REG LIN POS ADJ PG-SSOP-14-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA PG-SSOP-14-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
11 mA
PSRR
65dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,01000 €2,01 €
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €