


TLE9954EQA40XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9954EQA40XUMA1TR-ND - Tape & Reel (TR) 448-TLE9954EQA40XUMA1CT-ND - Cut Tape (CT) 448-TLE9954EQA40XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9954EQA40XUMA1 |
Description | EMBEDDED_POWER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 MOTIX™ BLDC Controller Microcontroller IC FLASH (72kB) 32-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M23 | |
Program Memory Type | FLASH (72kB) | |
Controller Series | TLE9954 | |
RAM Size | 6K x 8 | |
Interface | LINbus, SSC, UART/USART | |
Number of I/O | 5 | |
Voltage - Supply | 5.5V ~ 29V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,96700 € | 29,67 € |
| 25 | 2,73120 € | 68,28 € |
| 100 | 2,47290 € | 247,29 € |
| 250 | 2,34964 € | 587,41 € |
| 500 | 2,27534 € | 1.137,67 € |
| 1.000 | 2,21420 € | 2.214,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,13866 € | 6.415,98 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |


