MFR Recommended

TLE9871QXA20XUMA1 | |
|---|---|
DigiKey Part Number | TLE9871QXA20XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9871QXA20XUMA1 |
Description | IC MOTOR DRIVER 48VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of I/O 10 |
Manufacturer Infineon Technologies | Voltage - Supply 5.5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M3 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (36kB) | Supplier Device Package PG-VQFN-48-29 |
RAM Size 3K x 8 | Base Product Number |
Interface SSI, UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9871QXA20XUMA2 | Infineon Technologies | 2.490 | TLE9871QXA20XUMA2CT-ND | 5,81000 € | MFR Recommended |


