ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad
PG-VQFN-48-31 - Top View

TLE9871QXA20XUMA2

DigiKey Part Number
TLE9871QXA20XUMA2TR-ND - Tape & Reel (TR)
TLE9871QXA20XUMA2CT-ND - Cut Tape (CT)
TLE9871QXA20XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9871QXA20XUMA2
Description
IC SOC MOTOR DRIVER 48VQFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE9871QXA20XUMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
10
Manufacturer
Infineon Technologies
Voltage - Supply
5.5V ~ 28V
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M3
Package / Case
48-VFQFN Exposed Pad
Program Memory Type
FLASH (36kB)
Supplier Device Package
PG-VQFN-48-31
RAM Size
3K x 8
Base Product Number
Interface
SSI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,81000 €5,81 €
104,45100 €44,51 €
254,10960 €102,74 €
1003,73400 €373,40 €
2503,55496 €888,74 €
5003,44710 €1.723,55 €
1.0003,35829 €3.358,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,26458 €8.161,45 €
Manufacturers Standard Package
Unit Price without VAT:5,81000 €
Unit Price with VAT:6,91390 €