Similar

TLE9222PXXUMA1 | |
|---|---|
DigiKey Part Number | TLE9222PXXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9222PXXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSSOP141 |
Customer Reference | |
Detailed Description | 1/1 Transceiver FlexRay PG-TSSOP-14-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9222PXXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | FlexRay | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-14-1 | |
Base Product Number |


