
NCV7383DB0R2G | |
|---|---|
DigiKey Part Number | NCV7383DB0R2GOSTR-ND - Tape & Reel (TR) NCV7383DB0R2GOSCT-ND - Cut Tape (CT) NCV7383DB0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7383DB0R2G |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half FlexRay 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7383DB0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | FlexRay | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,04880 € | 26,22 € |
| 100 | 0,93430 € | 93,43 € |
| 250 | 0,87948 € | 219,87 € |
| 500 | 0,84652 € | 423,26 € |
| 1.000 | 0,84402 € | 844,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76769 € | 1.919,22 € |
| 5.000 | 0,75092 € | 3.754,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


