


TLE75008ESDXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE75008ESDXUMA1TR-ND - Tape & Reel (TR) 448-TLE75008ESDXUMA1CT-ND - Cut Tape (CT) 448-TLE75008ESDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE75008ESDXUMA1 |
Description | IC PWR DRVR N-CHAN 1:8 TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 330mA PG-TSDSO-24-51 |
Datasheet | Datasheet |
EDA/CAD Models | TLE75008ESDXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 330mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-51 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,83640 € | 20,91 € |
| 100 | 0,74240 € | 74,24 € |
| 250 | 0,69748 € | 174,37 € |
| 500 | 0,67044 € | 335,22 € |
| 1.000 | 0,64819 € | 648,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63931 € | 1.917,93 € |
| 6.000 | 0,62544 € | 3.752,64 € |
| 9.000 | 0,61850 € | 5.566,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



