Similar



TLE7276D | |
|---|---|
DigiKey Part Number | TLE7276DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7276D |
Description | IC REG LINEAR 5V PG-TO252-5-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5-11 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Control Features Inhibit |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-TO252-5-11 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A6050QKVURQ1 | Texas Instruments | 4.357 | 296-27408-1-ND | 2,72000 € | Similar |


