TLE72762DATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.698
Unit Price: 1,54000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5-11
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE72762DATMA1

DigiKey Part Number
TLE72762DATMA1TR-ND - Tape & Reel (TR)
TLE72762DATMA1CT-ND - Cut Tape (CT)
TLE72762DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE72762DATMA1
Description
IC REG LINEAR 5V PG-TO252-5-11
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
TLE72762DATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
40 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes