Direct
Similar



TLE7274DNTMA1 | |
|---|---|
DigiKey Part Number | TLE7274DNTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7274DNTMA1 |
Description | IC REG LIN 5V 300MA PG-TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35 µA |
Part Status Obsolete | PSRR 60dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-TO252-3 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE72742DATMA1 | Infineon Technologies | 18.722 | 448-TLE72742DATMA1CT-ND | 1,78000 € | Direct |
| TL720M05QKVURQ1 | Texas Instruments | 2.739 | 296-24509-1-ND | 1,51000 € | Similar |



