


TLE72722DATMA1 | |
|---|---|
DigiKey Part Number | 448-TLE72722DATMA1TR-ND - Tape & Reel (TR) 448-TLE72722DATMA1CT-ND - Cut Tape (CT) 448-TLE72722DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72722DATMA1 |
Description | IC REG LIN 5V 300MA PG-TO252-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72722DATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,02960 € | 25,74 € |
| 100 | 0,91670 € | 91,67 € |
| 250 | 0,86284 € | 215,71 € |
| 500 | 0,83036 € | 415,18 € |
| 1.000 | 0,82729 € | 827,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77544 € | 1.938,60 € |
| 5.000 | 0,75844 € | 3.792,20 € |
| 7.500 | 0,74993 € | 5.624,47 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

