


TLE72702GATMA1 | |
|---|---|
DigiKey Part Number | 448-TLE72702GATMA1TR-ND - Tape & Reel (TR) 448-TLE72702GATMA1CT-ND - Cut Tape (CT) 448-TLE72702GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72702GATMA1 |
Description | IC REG LINEAR 5V 300MA TO263-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72702GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Delay, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,36640 € | 34,16 € |
| 100 | 1,22240 € | 122,24 € |
| 250 | 1,15380 € | 288,45 € |
| 500 | 1,12040 € | 560,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07838 € | 1.078,38 € |
| 2.000 | 1,05037 € | 2.100,74 € |
| 3.000 | 1,03634 € | 3.109,02 € |
| 5.000 | 1,02080 € | 5.104,00 € |
| 7.000 | 1,01171 € | 7.081,97 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

