TLE72592GUXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14.816
Unit Price: 1,08000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 91
Unit Price: 5,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.207
Unit Price: 5,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 223
Unit Price: 7,73000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,02597 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.100
Unit Price: 7,87000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 9.157
Unit Price: 2,04000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 2.520
Unit Price: 1,19000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 2.239
Unit Price: 1,01000 €
Datasheet
1/1 Transceiver Full LINbus PG-DSO-8-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE72592GUXUMA1

DigiKey Part Number
TLE72592GUXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE72592GUXUMA1
Description
IC TRANSCEIVER FULL 1/1 PGDSO816
Customer Reference
Detailed Description
1/1 Transceiver Full LINbus PG-DSO-8-16
Datasheet
 Datasheet
EDA/CAD Models
TLE72592GUXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Infineon Technologies
Data Rate
10.4KBd
Packaging
Tape & Reel (TR)
Voltage - Supply
7V ~ 27V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LINbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
PG-DSO-8-16
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE72593GEXUMA3Infineon Technologies14.816TLE72593GEXUMA3CT-ND1,08000 €Similar
MAX13020ASA+Analog Devices Inc./Maxim Integrated91505-MAX13020ASA+-ND5,48000 €Similar
MAX13020ASA+TAnalog Devices Inc./Maxim Integrated4.207175-MAX13020ASA+TCT-ND5,48000 €Similar
MAX13021ASA+Analog Devices Inc./Maxim Integrated223MAX13021ASA+-ND7,73000 €Similar
MAX13021ASA+TAnalog Devices Inc./Maxim Integrated0MAX13021ASA+T-ND5,02597 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes