
TLE72593GEXUMA3 | |
|---|---|
DigiKey Part Number | TLE72593GEXUMA3TR-ND - Tape & Reel (TR) TLE72593GEXUMA3CT-ND - Cut Tape (CT) TLE72593GEXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72593GEXUMA3 |
Description | IC TRANSCEIVER 1/1 PGDSO816 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72593GEXUMA3 Models |
Category | Data Rate 20kbps |
Manufacturer Infineon Technologies | Voltage - Supply 5.5V ~ 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package PG-DSO-8-16 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,70680 € | 17,67 € |
| 100 | 0,62530 € | 62,53 € |
| 250 | 0,58632 € | 146,58 € |
| 500 | 0,56286 € | 281,43 € |
| 1.000 | 0,55253 € | 552,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52317 € | 1.307,92 € |
| 5.000 | 0,51088 € | 2.554,40 € |
| 7.500 | 0,50473 € | 3.785,47 € |
| 12.500 | 0,49791 € | 6.223,88 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




