TLE7234SEXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 54.126
Unit Price: 2,96046 €
Datasheet
Power Switch/Driver 3:8 N-Channel 140mA, 280mA PG-DSO-20-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7234SEXUMA1

DigiKey Part Number
TLE7234SEXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7234SEXUMA1
Description
IC PWR DRIVER N-CHAN 3:8 DSO-20
Customer Reference
Detailed Description
Power Switch/Driver 3:8 N-Channel 140mA, 280mA PG-DSO-20-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
8
Ratio - Input:Output
3:8
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
9V ~ 16V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
140mA, 280mA
Rds On (Typ)
850mOhm, 1.6Ohm
Input Type
-
Features
-
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-45
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 54.126 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,55023 €2.550,23 €
2.0002,42272 €4.845,44 €
Manufacturers Standard Package
Unit Price without VAT:2,55023 €
Unit Price with VAT:3,03477 €

Other Suppliers on DigiKey

54.126In Stock
Ships from Rochester Electronics, LLC