
TLE6284GXUMA1 | |
|---|---|
DigiKey Part Number | TLE6284GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6284GXUMA1 |
Description | IC MOTOR DRIVER 7.5V-60V 20DSO |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM PG-DSO-20-45 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6284GXUMA1 Models |
Category | Technology Power MOSFET |
Manufacturer Infineon Technologies | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 7.5V ~ 60V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package PG-DSO-20-45 |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L9904TR | STMicroelectronics | 2.556 | 497-19283-1-ND | 3,83000 € | Similar |


