
L9904TR | |
|---|---|
DigiKey Part Number | 497-19283-2-ND - Tape & Reel (TR) 497-19283-1-ND - Cut Tape (CT) 497-19283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9904TR |
Description | IC MOTOR DRIVER 8V-28V 20SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Serial 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9904TR Models |
Category | Technology Power MOSFET |
Manufacturer STMicroelectronics | Voltage - Supply 8V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 20-SO |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90500 € | 29,05 € |
| 25 | 2,67360 € | 66,84 € |
| 100 | 2,41880 € | 241,88 € |
| 250 | 2,29736 € | 574,34 € |
| 500 | 2,29382 € | 1.146,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,16392 € | 2.163,92 € |
| 2.000 | 2,11433 € | 4.228,66 € |
| 3.000 | 2,08950 € | 6.268,50 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

