TLE62083GXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.444
Unit Price: 1,50000 €
Datasheet
Motor Driver DMOS SPI PG-DSO-14-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE62083GXUMA1

DigiKey Part Number
TLE62083GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE62083GXUMA1
Description
IC MOTOR DRIVER 4.75V-5.5V 14DSO
Customer Reference
Detailed Description
Motor Driver DMOS SPI PG-DSO-14-35
Datasheet
 Datasheet
EDA/CAD Models
TLE62083GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
600mA
Voltage - Supply
4.75V ~ 5.5V
Voltage - Load
5.6V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes