
DEMOBOARD TLE 6208-3G | |
|---|---|
DigiKey Part Number | DEMOBOARDTLE6208-3GIN-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD TLE 6208-3G |
Description | EVAL BOARD FOR TLE6208-3G |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE6208-3G - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | TLE6208-3G | |
Primary Attributes | 3 Half Bridge Drivers | |
Secondary Attributes | Overvoltage, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 201,28000 € | 1.006,40 € |
| Unit Price without VAT: | 201,28000 € |
|---|---|
| Unit Price with VAT: | 239,52320 € |

