


TLE4973R050T5US0010XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4973R050T5US0010XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973R050T5US0010XUMA1CT-ND - Cut Tape (CT) 448-TLE4973R050T5US0010XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973R050T5US0010XUMA1 |
Description | CURRENT SENSOR HE PG-TISON-8-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-PowerTDFN |
Datasheet | Datasheet |
Category | Frequency 210kHz |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring DC | Mounting Type |
Sensor Type | Package / Case 8-PowerTDFN |
Number of Channels 1 | Supplier Device Package PG-TISON-8-6 |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 5 | 3,84200 € | 19,21 € |
| 10 | 3,67800 € | 36,78 € |
| 25 | 3,48400 € | 87,10 € |
| 50 | 3,35040 € | 167,52 € |
| 100 | 3,22840 € | 322,84 € |
| 500 | 2,98264 € | 1.491,32 € |
| 1.000 | 2,89110 € | 2.891,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,78157 € | 6.953,92 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

