
TLE4971A050W2S0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4971A050W2S0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A050W2S0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A050W2S0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A050W2S0001XUMA1 |
Description | CURRENT SENS CONS & IND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 76.4mV/A | |
Frequency | DC ~ 210kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.65% | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 1.2µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,77900 € | 27,79 € |
| 25 | 2,55640 € | 63,91 € |
| 100 | 2,31200 € | 231,20 € |
| 250 | 2,19544 € | 548,86 € |
| 500 | 2,12516 € | 1.062,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,17727 € | 3.265,91 € |
| 3.000 | 2,11398 € | 6.341,94 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

