Direct
Similar
Similar

TLE4946H | |
|---|---|
DigiKey Part Number | TLE4946H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4946H |
Description | MAGNETIC SWITCH LATCH SC59 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 17mT Trip, -17mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |



