


TLE4295GV33HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE4295GV33HTSA1TR-ND - Tape & Reel (TR) 448-TLE4295GV33HTSA1CT-ND - Cut Tape (CT) 448-TLE4295GV33HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4295GV33HTSA1 |
Description | IC REG LIN 3.3V 30MA PG-SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4295GV33HTSA1 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 4 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Power Fail |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage Dropout (Max) 0.4V @ 20mA | Supplier Device Package PG-SCT595-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42962GV33HTSA1 | Infineon Technologies | 56.018 | TLE42962GV33HTSA1CT-ND | 0,83000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,08800 € | 10,88 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

