


TLE42962GV33HTSA1 | |
|---|---|
DigiKey Part Number | TLE42962GV33HTSA1TR-ND - Tape & Reel (TR) TLE42962GV33HTSA1CT-ND - Cut Tape (CT) TLE42962GV33HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42962GV33HTSA1 |
Description | IC REG LIN 3.3V 30MA PG-SCT595-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42962GV33HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,54640 € | 13,66 € |
| 100 | 0,48070 € | 48,07 € |
| 250 | 0,44956 € | 112,39 € |
| 500 | 0,43074 € | 215,37 € |
| 1.000 | 0,41792 € | 417,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39612 € | 1.188,36 € |
| 6.000 | 0,38675 € | 2.320,50 € |
| 9.000 | 0,38206 € | 3.438,54 € |
| 15.000 | 0,37687 € | 5.653,05 € |
| 21.000 | 0,37383 € | 7.850,43 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |










