TLE4290DATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4.045
Unit Price: 1,32000 €
Datasheet

Direct


onsemi
In Stock: 10.427
Unit Price: 1,24000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.318
Unit Price: 2,64000 €
Datasheet

Similar


onsemi
In Stock: 5.457
Unit Price: 1,22000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO252-5-11
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4290DATMA1

DigiKey Part Number
TLE4290DATMA1TR-ND - Tape & Reel (TR)
TLE4290DATMA1CT-ND - Cut Tape (CT)
TLE4290DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4290DATMA1
Description
IC REG LIN 5V 450MA TO252-5-11
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
TLE4290DATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
230 µA
Mfr
Current - Supply (Max)
25 mA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Delay, Power Good
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
42V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage Dropout (Max)
0.5V @ 300mA
Supplier Device Package
PG-TO252-5-11
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLS850C2TEV50ATMA1Infineon Technologies4.045448-TLS850C2TEV50ATMA1CT-ND1,32000 €MFR Recommended
NCV4275ADT50RKGonsemi10.427NCV4275ADT50RKGOSCT-ND1,24000 €Direct
TLE4275QKVURQ1Texas Instruments4.318296-25228-1-ND2,64000 €Direct
NCV4275CDT50RKGonsemi5.457NCV4275CDT50RKGOSCT-ND1,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes