


TLE4275QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-25228-2-ND - Tape & Reel (TR) 296-25228-1-ND - Cut Tape (CT) 296-25228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4275QKVURQ1 |
Description | IC REG LINEAR 5V 450MA TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4275QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 22 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00100 € | 20,01 € |
| 25 | 1,83320 € | 45,83 € |
| 100 | 1,64820 € | 164,82 € |
| 250 | 1,56004 € | 390,01 € |
| 500 | 1,53396 € | 766,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41696 € | 3.542,40 € |
| 5.000 | 1,38914 € | 6.945,70 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |




