


TLE4284DVATMA1 | |
|---|---|
DigiKey Part Number | TLE4284DVATMA1TR-ND - Tape & Reel (TR) TLE4284DVATMA1CT-ND - Cut Tape (CT) TLE4284DVATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4284DVATMA1 |
Description | IC REG LIN POS ADJ 1A TO252-3-11 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4284DVATMA1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Series | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Max) | Supplier Device Package PG-TO252-3-11 |
Voltage Dropout (Max) 1.4V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95000 € | 19,50 € |
| 25 | 1,78240 € | 44,56 € |
| 100 | 1,59740 € | 159,74 € |
| 250 | 1,50936 € | 377,34 € |
| 500 | 1,45628 € | 728,14 € |
| 1.000 | 1,41258 € | 1.412,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,36645 € | 3.416,12 € |
| 5.000 | 1,33865 € | 6.693,25 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |








