



0ZCG0035AF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0035AF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0035AF2CCT-ND - Cut Tape (CT) 5923-0ZCG0035AF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0035AF2C |
Description | PTC RESET FUSE 30V 350MA 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0035AF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,10500 € | 5,25 € |
| 100 | 0,09680 € | 9,68 € |
| 250 | 0,08708 € | 21,77 € |
| 500 | 0,08034 € | 40,17 € |
| 1.000 | 0,07411 € | 74,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06478 € | 129,56 € |
| 4.000 | 0,05973 € | 238,92 € |
| 6.000 | 0,05694 € | 341,64 € |
| 10.000 | 0,05360 € | 536,00 € |
| 14.000 | 0,05150 € | 721,00 € |
| 20.000 | 0,04936 € | 987,20 € |
| 50.000 | 0,04570 € | 2.285,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |






