
ELK508V-02P | |
|---|---|
DigiKey Part Number | 5239-ELK508V-02P-ND |
Manufacturer | |
Manufacturer Product Number | ELK508V-02P |
Description | TERM BLK 2POS 5.08MM SCRW PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,30760 € | 15,38 € |
| 100 | 0,27790 € | 27,79 € |
| 250 | 0,24508 € | 61,27 € |
| 500 | 0,22508 € | 112,54 € |
| 1.000 | 0,20882 € | 208,82 € |
| 5.000 | 0,18263 € | 913,15 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |








