Similar
Similar



TLE4275NKSA1 | |
|---|---|
DigiKey Part Number | TLE4275NKSA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4275NKSA1 |
Description | IC REG LIN 5V 450MA TO220-5-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO220-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4275NKSA1 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 22 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-220-5 Formed Leads |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package PG-TO220-5-11 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42754GATMA1 | Infineon Technologies | 1.648 | TLE42754GATMA1CT-ND | 1,81000 € | Similar |
| NCV4275CDT50RKG | onsemi | 5.457 | NCV4275CDT50RKGOSCT-ND | 1,23000 € | Similar |



