


TLE42754GATMA1 | |
|---|---|
DigiKey Part Number | TLE42754GATMA1TR-ND - Tape & Reel (TR) TLE42754GATMA1CT-ND - Cut Tape (CT) TLE42754GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42754GATMA1 |
Description | IC REG LINEAR 5V 450MA TO263-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42754GATMA1 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 25 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package TO-263-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,32400 € | 13,24 € |
| 25 | 1,20400 € | 30,10 € |
| 100 | 1,07200 € | 107,20 € |
| 250 | 1,00904 € | 252,26 € |
| 500 | 0,97106 € | 485,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93981 € | 939,81 € |
| 2.000 | 0,91409 € | 1.828,18 € |
| 3.000 | 0,90122 € | 2.703,66 € |
| 5.000 | 0,88695 € | 4.434,75 € |
| 7.000 | 0,87861 € | 6.150,27 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

