TLE4274 V50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 228
Unit Price: 2,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.750
Unit Price: 2,15000 €
Datasheet

Similar


onsemi
In Stock: 26
Unit Price: 0,98000 €
Datasheet

Similar


onsemi
In Stock: 245
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 895
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.568
Unit Price: 1,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.579
Unit Price: 1,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,54000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-3-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4274 V50

DigiKey Part Number
TLE4274V50IN-ND
Manufacturer
Manufacturer Product Number
TLE4274 V50
Description
IC REG LIN 5V 400MA PG-TO220-3-1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4274 V50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
220 µA
Mfr
Current - Supply (Max)
30 mA
Series
PSRR
60dB (100Hz)
Packaging
Tube
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
40V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
PG-TO220-3-1
Voltage Dropout (Max)
0.5V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE4274V50AKSA2Infineon Technologies228TLE4274V50AKSA2-ND2,24000 €Direct
TLE42744GV50ATMA1Infineon Technologies1.750TLE42744GV50ATMA1CT-ND2,15000 €Similar
LM2931AT-5.0Gonsemi26LM2931AT-5.0GOS-ND0,98000 €Similar
LM2931T-5.0Gonsemi245LM2931T-5.0GOS-ND0,75000 €Similar
LM330T-5.0/NOPBTexas Instruments895LM330T-5.0/NOPB-ND1,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes