Similar



TLE42702AKSA1 | |
|---|---|
DigiKey Part Number | TLE42702AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE42702AKSA1 |
Description | IC REG LIN 5V 650MA PG-TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 650mA PG-TO220-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 90 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-220-5 Formed Leads |
Voltage Dropout (Max) 0.7V @ 550mA | Supplier Device Package PG-TO220-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42702GATMA1 | Infineon Technologies | 834 | TLE42702GATMA1CT-ND | 2,40000 € | Similar |


