



TLE42702GATMA1 | |
|---|---|
DigiKey Part Number | TLE42702GATMA1TR-ND - Tape & Reel (TR) TLE42702GATMA1CT-ND - Cut Tape (CT) TLE42702GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42702GATMA1 |
Description | IC REG LIN 5V 650MA PG-TO263-5-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 650mA PG-TO263-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42702GATMA1 Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 90 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.7V @ 550mA | Supplier Device Package PG-TO263-5-1 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,11900 € | 21,19 € |
| 25 | 1,93840 € | 48,46 € |
| 100 | 1,74000 € | 174,00 € |
| 250 | 1,64536 € | 411,34 € |
| 500 | 1,58834 € | 794,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54139 € | 1.541,39 € |
| 2.000 | 1,50276 € | 3.005,52 € |
| 3.000 | 1,48340 € | 4.450,20 € |
| 5.000 | 1,46197 € | 7.309,85 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |


