Parametric Equivalent
Similar
Similar



TLE42664G | |
|---|---|
DigiKey Part Number | TLE42664G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE42664G |
Description | IC REG LIN 5V 100MA PG-SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 4 mA |
Series | PSRR 68dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package PG-SOT223-4 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42664GHTMA2 | Infineon Technologies | 4.246 | TLE42664GHTMA2CT-ND | 1,17000 € | Parametric Equivalent |
| LM340MP-5.0/NOPB | Texas Instruments | 6.256 | LM340MP-5.0/NOPBCT-ND | 1,47000 € | Similar |
| LM340MPX-5.0/NOPB | Texas Instruments | 357 | LM340MPX-5.0/NOPBCT-ND | 1,25000 € | Similar |



