


TLE4263GSXUMA1 | |
|---|---|
DigiKey Part Number | TLE4263GSXUMA1TR-ND - Tape & Reel (TR) TLE4263GSXUMA1CT-ND - Cut Tape (CT) TLE4263GSXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4263GSXUMA1 |
Description | IC REG LINEAR 5V 200MA 8DSO-16 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4263GSXUMA1 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 23 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset, Watchdog |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.5V @ 150mA | Supplier Device Package PG-DSO-8-16 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42632GSXUMA1 | Infineon Technologies | 2.324 | 448-TLE42632GSXUMA1CT-ND | 1,67000 € | MFR Recommended |
| TLE4699GMXUMA1 | Infineon Technologies | 2.485 | 448-TLE4699GMXUMA1CT-ND | 2,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,36400 € | 23,64 € |
| 25 | 2,16560 € | 54,14 € |
| 100 | 1,94760 € | 194,76 € |
| 250 | 1,84360 € | 460,90 € |
| 500 | 1,78090 € | 890,45 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

