



TLE4699GMXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4699GMXUMA1TR-ND - Tape & Reel (TR) 448-TLE4699GMXUMA1CT-ND - Cut Tape (CT) 448-TLE4699GMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4699GMXUMA1 |
Description | IC REG LINEAR 5V 200MA PG-DSO-14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4699GMXUMA1 Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 10 mA |
Series | PSRR 65dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.35V @ 150mA | Supplier Device Package PG-DSO-14 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4699EXUMA1 | Infineon Technologies | 838 | TLE4699EXUMA1CT-ND | 1,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28600 € | 32,15 € |
| 100 | 1,14960 € | 114,96 € |
| 250 | 1,08456 € | 271,14 € |
| 500 | 1,05094 € | 525,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97902 € | 2.447,55 € |
| 5.000 | 0,95850 € | 4.792,50 € |
| 7.500 | 0,94822 € | 7.111,65 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

