Direct




TLE4251GNTMA1 | |
|---|---|
DigiKey Part Number | TLE4251GNTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4251GNTMA1 |
Description | IC REG LIN POS ADJ 400MA TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4251GNTMA1 Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 20 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) Tracking | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.52V @ 300mA | Supplier Device Package PG-TO263-5-1 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4251GATMA1 | Infineon Technologies | 1.613 | 448-TLE4251GATMA1CT-ND | 2,39000 € | Direct |


